Part Details for BD5244G-2MTR by ROHM Semiconductor
Overview of BD5244G-2MTR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD5244G-2MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD5244G-2MCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1900 In Stock |
|
$0.1668 / $0.5700 | Buy Now |
DISTI #
BD5244G-2MTR
|
Avnet Americas | Processor Supervisor 4.51V 0.9 to 5V 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD5244G-2MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1651 / $0.1883 | Buy Now |
DISTI #
755-BD5244G-2MTR
|
Mouser Electronics | Supervisory Circuits LOW CURRENT VOLT DET IC RoHS: Compliant | 0 |
|
$0.1660 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1720 | Buy Now |
DISTI #
BD5244G-2MTR
|
TTI | Supervisory Circuits LOW CURRENT VOLT DET IC RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2110 / $0.2190 | Buy Now |
DISTI #
BD5244G-2MTR
|
Avnet Americas | Processor Supervisor 4.51V 0.9 to 5V 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD5244G-2MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1651 / $0.1883 | Buy Now |
|
Ameya Holding Limited | PMIC Supervisors Min Qty: 1 | 100-Authorized Distributor |
|
$0.1416 / $0.2407 | Buy Now |
DISTI #
BD5244G-2MTR
|
Avnet Americas | Processor Supervisor 4.51V 0.9 to 5V 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD5244G-2MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1651 / $0.1883 | Buy Now |
DISTI #
BD5244G-2MTR
|
Avnet Asia | Processor Supervisor 4.51V 0.9 to 5V 5-Pin SSOP Emboss T/R (Alt: BD5244G-2MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BD5244G-2MTR
BD5244G-2MTR CAD Models
BD5244G-2MTR Part Data Attributes
|
BD5244G-2MTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5244G-2MTR
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |