Part Details for BD5291FVE-GTR by ROHM Semiconductor
Overview of BD5291FVE-GTR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BD5291FVE-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD5291FVE-GTRCT-ND
|
DigiKey | INPUT/OUTPUT FULL SWING LOW INPU Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2894 In Stock |
|
$0.3555 / $0.9200 | Buy Now |
DISTI #
BD5291FVE-GTR
|
Avnet Americas | Operational Amplifier Single 2.5V/us 1.7V to 5.5V 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD5291FVE-GTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3520 / $0.4015 | Buy Now |
DISTI #
755-BD5291FVE-GTR
|
Mouser Electronics | Operational Amplifiers - Op Amps OFFSET VOLTAGE OPERATIONAL AMP RoHS: Compliant | 5975 |
|
$0.3550 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3670 | Buy Now |
|
Quest Components | 936 |
|
$0.7580 / $1.8950 | Buy Now | |
DISTI #
BD5291FVE-GTR
|
TTI | Operational Amplifiers - Op Amps OFFSET VOLTAGE OPERATIONAL AMP RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3510 / $0.3890 | Buy Now |
DISTI #
BD5291FVE-GTR
|
Avnet Americas | Operational Amplifier Single 2.5V/us 1.7V to 5.5V 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD5291FVE-GTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3520 / $0.4015 | Buy Now |
|
Ameya Holding Limited | PMIC Supervisors Min Qty: 1 | 70-Authorized Distributor |
|
$0.3210 / $0.7500 | Buy Now |
DISTI #
BD5291FVE-GTR
|
Avnet Americas | Operational Amplifier Single 2.5V/us 1.7V to 5.5V 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD5291FVE-GTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3520 / $0.4015 | Buy Now |
DISTI #
4200775RL
|
Farnell | OP-AMP, 3.2MHZ, VSOF-5, -40 TO 85DEG C RoHS: Compliant Min Qty: 3000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.3976 | Buy Now |
Part Details for BD5291FVE-GTR
BD5291FVE-GTR CAD Models
BD5291FVE-GTR Part Data Attributes
|
BD5291FVE-GTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5291FVE-GTR
ROHM Semiconductor
Operational Amplifier, 1 Func, 3800uV Offset-Max, PDSO5, VSOF-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSOF-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-10-23 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0028 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 3800 µV | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3200 | |
Width | 1.2 mm |