Part Details for BD5291GWL-E2 by ROHM Semiconductor
Overview of BD5291GWL-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BD5291GWL-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6745
|
Newark | Op-Amp, 3.2Mhz, 2.5 V/Us, Ucsp50L1-5 Rohs Compliant: Yes |Rohm BD5291GWL-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.3850 / $0.9050 | Buy Now |
DISTI #
846-BD5291GWL-E2CT-ND
|
DigiKey | INPUT/OUTPUT RAIL TO RAIL LOW IN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2980 In Stock |
|
$0.2891 / $0.8700 | Buy Now |
DISTI #
BD5291GWL-E2
|
Avnet Americas | Input/Output Rail to Rail Low Input Offset Voltage Operational Amplifier: The BD5291GWL is a single operational amplifi - Tape and Reel (Alt: BD5291GWL-E2) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2931 / $0.3343 | Buy Now |
DISTI #
755-BD5291GWL-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps Input/Output Rail to Rail Low Input Offset Voltage Operational Amplifier: The BD5291GWL is a single operational amplifier with Input/Output Rail-to-Rail. This features Input/Output Rail-to-Rail operation with a supply voltage as low as 1.7V, wide In RoHS: Compliant | 5900 |
|
$0.2890 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
DISTI #
BD5291GWL-E2
|
Avnet Americas | Input/Output Rail to Rail Low Input Offset Voltage Operational Amplifier: The BD5291GWL is a single operational amplifi - Tape and Reel (Alt: BD5291GWL-E2) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2931 / $0.3343 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.3510 / $0.9200 | Buy Now |
DISTI #
BD5291GWL-E2
|
Avnet Americas | Input/Output Rail to Rail Low Input Offset Voltage Operational Amplifier: The BD5291GWL is a single operational amplifi - Tape and Reel (Alt: BD5291GWL-E2) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2931 / $0.3343 | Buy Now |
DISTI #
4240694
|
element14 Asia-Pacific | OPERATIONAL AMPLIFIER RoHS: Compliant Min Qty: 1 Container: Cut Tape | 100 |
|
$0.3599 / $0.8813 | Buy Now |
DISTI #
4240694
|
Farnell | OP-AMP, 3.2MHZ, 2.5 V/US, UCSP50L1-5 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 100 |
|
$0.3110 / $0.9893 | Buy Now |
Part Details for BD5291GWL-E2
BD5291GWL-E2 CAD Models
BD5291GWL-E2 Part Data Attributes
|
BD5291GWL-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5291GWL-E2
ROHM Semiconductor
Operational Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER |