Part Details for BD52W01G-CTR by ROHM Semiconductor
Overview of BD52W01G-CTR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD52W01G-CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6646
|
Newark | Voltage Detector, -40 To 125Deg C Rohs Compliant: Yes |Rohm BD52W01G-CTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.6490 / $1.4200 | Buy Now |
DISTI #
846-BD52W01G-CTRCT-ND
|
DigiKey | NANO ENERGY, FREE TIME DELAY SET Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2996 In Stock |
|
$0.5326 / $1.3700 | Buy Now |
DISTI #
BD52W01G-CTR
|
Avnet Americas | Processor Supervisor Open Drain 1.08V/1.32V 1.6V to 6V 6-Pin SSOP T/R - Tape and Reel (Alt: BD52W01G-CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5274 / $0.6015 | Buy Now |
DISTI #
755-BD52W01G-CTR
|
Mouser Electronics | Supervisory Circuits MOS TRANSISTORS RoHS: Compliant | 5000 |
|
$0.5320 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5500 | Buy Now |
DISTI #
61668322
|
Verical | Processor Supervisor 1.32V 1 Open Drain 6-Pin SSOP T/R Automotive AEC-Q100 Min Qty: 90 Package Multiple: 1 Date Code: 2139 | Americas - 600 |
|
$0.3363 / $0.3575 | Buy Now |
DISTI #
61662635
|
Verical | Processor Supervisor 1.32V 1 Open Drain 6-Pin SSOP T/R Automotive AEC-Q100 Min Qty: 91 Package Multiple: 1 Date Code: 2101 | Americas - 100 |
|
$0.9047 / $0.9470 | Buy Now |
DISTI #
BD52W01G-CTR
|
TTI | Supervisory Circuits MOS TRANSISTORS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
BD52W01G-CTR
|
Avnet Americas | Processor Supervisor Open Drain 1.08V/1.32V 1.6V to 6V 6-Pin SSOP T/R - Tape and Reel (Alt: BD52W01G-CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5274 / $0.6015 | Buy Now |
DISTI #
BD52W01G-CTR
|
Avnet Americas | Processor Supervisor Open Drain 1.08V/1.32V 1.6V to 6V 6-Pin SSOP T/R - Tape and Reel (Alt: BD52W01G-CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5274 / $0.6015 | Buy Now |
Part Details for BD52W01G-CTR
BD52W01G-CTR CAD Models
BD52W01G-CTR Part Data Attributes
|
BD52W01G-CTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD52W01G-CTR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +1.32V, CMOS, PDSO6, SSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.0003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.32V | |
Width | 1.6 mm |