Part Details for BD5446EFV-E2 by ROHM Semiconductor
Overview of BD5446EFV-E2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for BD5446EFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD5446EFV-E2-ND
|
DigiKey | IC AMP D STEREO 20W HTSSOP-B54 Min Qty: 1500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$6.2994 | Buy Now |
DISTI #
755-BD5446EFV-E2
|
Mouser Electronics | Audio Amplifiers AUDIO AMP SPKR 2CH STEREO 20W CLASS-D RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$4.6100 | Buy Now |
|
Quest Components | 36 |
|
$5.6520 / $8.4780 | Buy Now | |
|
Chip1Cloud | IC SPEAKER AMP CLASS D 54-HTSSOP | 3570 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2013 Date Code: 2013 | 46 |
|
$2.8260 / $3.9560 | Buy Now |
Part Details for BD5446EFV-E2
BD5446EFV-E2 CAD Models
BD5446EFV-E2 Part Data Attributes
|
BD5446EFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5446EFV-E2
ROHM Semiconductor
Audio Amplifier, 20W, 2 Channel(s), 1 Func, BCDMOS, PDSO54, ROHS COMPLIANT, HTSSOP-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TSSOP | |
Package Description | HVSSOP, TSSOP54,.37 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 0.07% | |
JESD-30 Code | R-PDSO-G54 | |
Length | 18.5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP54,.37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |