Part Details for BD5468GUL-E2 by ROHM Semiconductor
Overview of BD5468GUL-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD5468GUL-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD5468GUL-E2CT-ND
|
DigiKey | IC AMP CLASS D MONO 700MW 9VCSP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$0.6024 / $1.5500 | Buy Now |
DISTI #
BD5468GUL-E2
|
Avnet Americas | Analog Input Monaural Class-D Speaker Amplifier 7V 690mW 13dB Gain 9-Pin VCSP Surface Mount Emboss T/R - Tape and Reel (Alt: BD5468GUL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5965 / $0.6804 | Buy Now |
DISTI #
755-BD5468GUL-E2
|
Mouser Electronics | Audio Amplifiers Audio Amp Speaker 1-CH Mono 0.044W Class-D 9-Pin VCSP T-R RoHS: Compliant | 3000 |
|
$0.6020 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5980 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.7176 / $2.3920 | Buy Now | |
|
Ameya Holding Limited | IC AUDIO AMP SPEAKER 1CH 9VCSP Min Qty: 1 | 80-Authorized Distributor |
|
$0.6522 / $1.5869 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2010 Date Code: 2010 | 40 |
|
$0.4810 / $1.1000 | Buy Now |
Part Details for BD5468GUL-E2
BD5468GUL-E2 CAD Models
BD5468GUL-E2 Part Data Attributes:
|
BD5468GUL-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5468GUL-E2
ROHM Semiconductor
Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, PBGA9, 1.70 X 1.70 MM, 0.55 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | BGA | |
Package Description | 1.70 X 1.70 MM, 0.55 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.7 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.7 mm |
Alternate Parts for BD5468GUL-E2
This table gives cross-reference parts and alternative options found for BD5468GUL-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD5468GUL-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD5465GUL-E2 | Audio Amplifier, 0.6W, 1 Channel(s), 1 Func, PBGA9, 1.80 X 1.80 MM, 0.55 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-9 | ROHM Semiconductor | BD5468GUL-E2 vs BD5465GUL-E2 |
YDA168B-PZ | Audio Amplifier, 1 Func, PBGA9, | Yamaha LSI | BD5468GUL-E2 vs YDA168B-PZ |
BD5460GUL-E2 | Audio Amplifier, 0.85W, 1 Channel(s), 1 Func, PBGA9, 1.60 X 1.60 MM, 0.55 MM PITCH, ROHS COMPLIANT, WLCSP-9 | ROHM Semiconductor | BD5468GUL-E2 vs BD5460GUL-E2 |
BD5466GUL-E2 | Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, PBGA9, 1.70 X 1.70 MM, 0.55 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-9 | ROHM Semiconductor | BD5468GUL-E2 vs BD5466GUL-E2 |