-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, VQFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD63001AMUV-E2CT-ND
|
DigiKey | IC MOTOR DRIVER 4.5V-5.5V 24VQFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2406 In Stock |
|
$1.1400 / $3.6400 | Buy Now |
DISTI #
BD63001AMUV-E2
|
Avnet Americas | Three Phase Brushless Motor Predriver, 1-Out, 6 V to 28 V, 24 Pins, VQFN - Tape and Reel (Alt: BD63001AMUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD63001AMUV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3 Phase Brushless Motor Predriver RoHS: Compliant | 2383 |
|
$1.1300 / $2.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
DISTI #
66354034
|
Verical | Motor Driver 24V 24-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2301 | Americas - 6655 |
|
$3.6064 | Buy Now |
DISTI #
61236930
|
Verical | Motor Driver 24V 24-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2205 | Americas - 896 |
|
$1.4625 / $2.1625 | Buy Now |
|
Quest Components | 5324 |
|
$1.6530 / $3.3060 | Buy Now | |
DISTI #
C1S625901657111
|
Chip1Stop | Motor Drivers, Controllers RoHS: Compliant Container: Cut Tape | 896 |
|
$1.1700 / $2.2500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 6655 |
|
$1.1020 / $7.5990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD63001AMUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD63001AMUV-E2
ROHM Semiconductor
Brushless DC Motor Controller, VQFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-04-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO OPERATES WITH 6V TO 28V | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BD63001AMUV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD63001AMUV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV10963DSNR | 5-V nominal, 1.8-A peak sensorless sinusoidal control 3-phase BLDC motor driver 10-SON -40 to 125 | Texas Instruments | BD63001AMUV-E2 vs DRV10963DSNR |