-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD63002AMUV-E2CT-ND
|
DigiKey | 3-PHASE BRUSHLESS MOTOR PRE-DRIV Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2448 In Stock |
|
$1.3031 / $2.7000 | Buy Now |
DISTI #
BD63002AMUV-E2
|
Avnet Americas | Motor Driver 3-Phase Brushless 33V 28-Pin VQFN0 Emboss T/R - Tape and Reel (Alt: BD63002AMUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3104 / $1.4918 | Buy Now |
DISTI #
755-BD63002AMUV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless Mtr Pre-Drvr RoHS: Compliant | 5076 |
|
$1.3000 / $2.7000 | Buy Now |
|
Future Electronics | 3-phase brushless motor pre-driver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
|
Quest Components | 1144 |
|
$1.9905 / $3.9810 | Buy Now | |
DISTI #
BD63002AMUV-E2
|
Avnet Americas | Motor Driver 3-Phase Brushless 33V 28-Pin VQFN0 Emboss T/R - Tape and Reel (Alt: BD63002AMUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3104 / $1.4918 | Buy Now |
DISTI #
BD63002AMUV-E2
|
Avnet Americas | Motor Driver 3-Phase Brushless 33V 28-Pin VQFN0 Emboss T/R - Tape and Reel (Alt: BD63002AMUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3104 / $1.4918 | Buy Now |
DISTI #
ICMOT5469
|
Rutronik | 3Ph Drv 28V 2A VQFN028V5050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 10 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD63002AMUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD63002AMUV-E2
ROHM Semiconductor
Brushless DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2018-06-18 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N28 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 26.4 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |