-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, 4 X 4 MM, 1 MM HEIGHT, VQFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD63006MUV-E2CT-ND
|
DigiKey | IC MOTOR DRIVER 8V-28V 24VQFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1547 In Stock |
|
$0.7247 / $1.7100 | Buy Now |
DISTI #
BD63006MUV-E2
|
Avnet Americas | Three-Phase Brushless Motor Driver 33V Supply Voltage 1.5A Output Current 0.2V Current Limit Detect Voltage 24-Pin VQFN Emboss T/R - Tape and Reel (Alt: BD63006MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7462 / $0.8495 | Buy Now |
DISTI #
755-BD63006MUV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3 Phase Brushless Mtr Drvr 33V 1.5A RoHS: Compliant | 1296 |
|
$0.7240 / $1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7660 | Buy Now |
DISTI #
80619595
|
Verical | Triple Half Bridge Motor Driver 24V 24-Pin VQFN-V EP T/R Min Qty: 53 Package Multiple: 1 | Americas - 2500 |
|
$0.5213 / $0.6213 | Buy Now |
DISTI #
39835777
|
Verical | Triple Half Bridge Motor Driver 24V 24-Pin VQFN-V EP T/R Min Qty: 79 Package Multiple: 1 Date Code: 2001 | Americas - 1757 |
|
$0.9310 / $1.0889 | Buy Now |
|
Quest Components | 1405 |
|
$0.8475 / $2.2600 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 1447-Authorized Distributor |
|
$0.6360 / $1.5484 | Buy Now |
DISTI #
BD63006MUV-E2
|
Avnet Asia | Three-Phase Brushless Motor Driver 33V Supply Voltage 1.5A Output Current 0.2V Current Limit Detect Voltage 24-Pin VQFN Emboss T/R (Alt: BD63006MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 12500 |
|
$0.1450 / $0.1595 | Buy Now |
|
Chip1Cloud | IC MOTOR DRIVER 8V-28V 24VQFN | 1870 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD63006MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD63006MUV-E2
ROHM Semiconductor
Brushless DC Motor Controller, 4 X 4 MM, 1 MM HEIGHT, VQFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 4 X 4 MM, 1 MM HEIGHT, VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-22 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BD63006MUV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD63006MUV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP6532GR-Z | Brushless DC Motor Controller, QFN-28 | Monolithic Power Systems | BD63006MUV-E2 vs MP6532GR-Z |