-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, BIPolar, PDSO24, HTSSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6653
|
Newark | Motor Driver, -25 To 85Deg C, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:1.4A, Output Voltage:28V, Driver Case Style:Htssop-B, No. Of Pins:24Pins, Supply Voltage Min:19V, Supply Voltage Max:28V, Operating Temperaturerohs Compliant: Yes |Rohm BD63620AEFV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0700 / $2.1800 | Buy Now |
DISTI #
BD63620AEFV-E2CT-ND
|
DigiKey | IC MTR DRV BIPLR 19-28V 24HTSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12 In Stock |
|
$0.8901 / $2.1000 | Buy Now |
DISTI #
BD63620AEFV-E2
|
Avnet Americas | Stepper Motor Driver 19 to 28V 24-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD63620AEFV-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.9165 / $1.0434 | Buy Now |
DISTI #
755-BD63620AEFV-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 36V 2A Output Stepping Motor Drvr RoHS: Compliant | 1054 |
|
$0.9250 / $2.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
DISTI #
76912134
|
Verical | Dual Full Bridge Motor Driver 24-Pin HTSSOP-B EP T/R Min Qty: 69 Package Multiple: 1 Date Code: 2301 | Americas - 2000 |
|
$1.0597 / $1.2393 | Buy Now |
|
Quest Components | 1608 |
|
$0.9645 / $2.5720 | Buy Now | |
DISTI #
BD63620AEFV-E2
|
Avnet Americas | Stepper Motor Driver 19 to 28V 24-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD63620AEFV-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.9165 / $1.0434 | Buy Now |
|
Ameya Holding Limited | IC STEP MOTOR DRVR PAR 24HTSSOP Min Qty: 1 | 50-Authorized Distributor |
|
$0.8200 / $1.3120 | Buy Now |
DISTI #
C1S625901677984
|
Chip1Stop | Motor Drivers, Controllers RoHS: Compliant Container: Cut Tape | 7 |
|
$1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD63620AEFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD63620AEFV-E2
ROHM Semiconductor
Stepper Motor Controller, BIPolar, PDSO24, HTSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 19 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.6 mm |