Part Details for BD6964F-GE2 by ROHM Semiconductor
Overview of BD6964F-GE2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD6964F-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD6964F-GE2CT-ND
|
DigiKey | IC MOTOR DRIVER 3.3V-14V 8SOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.6893 / $1.5200 | Buy Now |
DISTI #
755-BD6964F-GE2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DDR2/DDR3 SPD EEPROM RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7280 | Buy Now |
DISTI #
BD6964F-GE2
|
Avnet Asia | Standard Single-Phase Full Wave Fan Motor Driver 3.3V to 14V Supply Voltage 1000mA Output Current Lock Alarm Signal (AL) Output 8-Pin SOP Emboss T/R (Alt: BD6964F-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2009 Date Code: 2009 | 44 |
|
$0.5090 / $1.2900 | Buy Now |
|
LCSC | 1A 3.3V14V PWM SOP-8 Motor Driver ICs ROHS | 9 |
|
$0.3746 / $0.6849 | Buy Now |