Part Details for BD6964FVM-GTR by ROHM Semiconductor
Overview of BD6964FVM-GTR by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD6964FVM-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD6964FVM-GTRCT-ND
|
DigiKey | IC MOTOR DRIVER 3.3V-14V 8MSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2990 In Stock |
|
$0.6742 / $1.4800 | Buy Now |
DISTI #
755-BD6964FVM-GTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers PWM Speed Controllable Signal-phase Full-wave DC Brushless Fan Motor Drivers (PWM variable speed driver - AL output) | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7120 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 50-Authorized Distributor |
|
$0.8010 / $1.5600 | Buy Now |
DISTI #
BD6964FVM-GTR
|
Avnet Asia | Standard Single-Phase Full Wave Fan Motor Driver 3.3V to 14V Supply Voltage 800mA Output Current BTL Soft Switching Drive 8-Pin MSOP Emboss T/R (Alt: BD6964FVM-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 30 |
|
$0.4970 / $1.2620 | Buy Now |
Part Details for BD6964FVM-GTR
BD6964FVM-GTR CAD Models
BD6964FVM-GTR Part Data Attributes:
|
BD6964FVM-GTR
ROHM Semiconductor
Buy Now
|
Compare Parts:
BD6964FVM-GTR
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |