Part Details for BD70H12G-2CTR by ROHM Semiconductor
Overview of BD70H12G-2CTR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BD70H12G-2CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6652
|
Newark | Voltage Detector, -40 To 125Deg C Rohs Compliant: Yes |Rohm BD70H12G-2CTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.4060 / $0.8940 | Buy Now |
DISTI #
846-BD70H12G-2CTRCT-ND
|
DigiKey | NANO ENERGY, CMOS OUTPUT TYPE, S Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2923 In Stock |
|
$0.3219 / $0.8600 | Buy Now |
DISTI #
BD70H12G-2CTR
|
Avnet Americas | Processor Supervisor 1.2V Active High/Open Drain 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD70H12G-2CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3290 / $0.3752 | Buy Now |
DISTI #
755-BD70H12G-2CTR
|
Mouser Electronics | Supervisory Circuits MOS TRANSISTORS RoHS: Compliant | 5945 |
|
$0.3210 / $0.8600 | Buy Now |
|
Future Electronics | Supervisory Circuits MOS TRANSISTORS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3250 / $0.3450 | Buy Now |
DISTI #
61261733
|
Verical | Processor Supervisor 1.2V 1 Active High/Open Drain 5-Pin SSOP T/R Automotive AEC-Q100 Min Qty: 145 Package Multiple: 1 Date Code: 2139 | Americas - 590 |
|
$0.2125 / $0.2225 | Buy Now |
DISTI #
BD70H12G-2CTR
|
TTI | Supervisory Circuits MOS TRANSISTORS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
BD70H12G-2CTR
|
Avnet Americas | Processor Supervisor 1.2V Active High/Open Drain 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD70H12G-2CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3290 / $0.3752 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 63-Authorized Distributor |
|
$0.3636 / $0.8428 | Buy Now |
DISTI #
BD70H12G-2CTR
|
Avnet Americas | Processor Supervisor 1.2V Active High/Open Drain 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD70H12G-2CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3290 / $0.3752 | Buy Now |
Part Details for BD70H12G-2CTR
BD70H12G-2CTR CAD Models
BD70H12G-2CTR Part Data Attributes
|
BD70H12G-2CTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD70H12G-2CTR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +1.2V, CMOS, PDSO5, SSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5/6,.11,.37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.0016 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.2V | |
Width | 1.6 mm |