Part Details for BD7602GUL-E2 by ROHM Semiconductor
Overview of BD7602GUL-E2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BD7602GUL-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD7602GUL-E2CT-ND
|
DigiKey | IC REG LDO NFC 2OUT 9-VCSP50L1C Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
3000 In Stock |
|
$0.3555 / $0.9200 | Buy Now |
DISTI #
BD7602GUL-E2
|
Avnet Americas | Power Management IC for Near Field Communication LSI 2.7V to 5.5V Supply Voltage 100mA Output Current 2.7V UVLO Detection 9-Pin VCSP Emboss T/R - Tape and Reel (Alt: BD7602GUL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4224 / $0.4818 | Buy Now |
DISTI #
755-BD7602GUL-E2
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC for Near Field Communication LSI RoHS: Compliant | 0 |
|
$0.4260 / $1.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.4977 / $1.4220 | Buy Now | |
|
Ameya Holding Limited | IC PWR MGMT NFC LSI 50VCSP Min Qty: 1 | 50-Authorized Distributor |
|
$0.5564 / $0.9459 | Buy Now |
Part Details for BD7602GUL-E2
BD7602GUL-E2 CAD Models
BD7602GUL-E2 Part Data Attributes:
|
BD7602GUL-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD7602GUL-E2
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |