Part Details for BD8139AEFV-E2 by ROHM Semiconductor
Overview of BD8139AEFV-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BD8139AEFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9726
|
Newark | Video Processor, Htssop-40, Video Processor Application:Tft-Lcd Panels, Supply Voltage Min:6V, Supply Voltage Max:18V, Ic Mounting:Smd, Tv/Video Case Style:Htssop, No. Of Pins:40Pins, Product Range:-, Msl:Msl 3 - 168 Hours, Svhc:Norohs Compliant: Yes |Rohm BD8139AEFV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$3.4000 / $6.4300 | Buy Now |
DISTI #
BD8139AEFV-E2CT-ND
|
DigiKey | IC VID TFT-LCD VOLT REG 40HTSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1698 In Stock |
|
$3.1030 / $6.1800 | Buy Now |
DISTI #
BD8139AEFV-E2
|
Avnet Americas | High-precision Gamma Correction IC 2.3 to 4V 40-Pin HTSSOP Emboss T/R - Tape and Reel (Alt: BD8139AEFV-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$3.0030 / $3.4188 | Buy Now |
DISTI #
755-BD8139AEFV-E2
|
Mouser Electronics | Power Management Specialized - PMIC 4ch System Motor Dr ICs For Car Audio RoHS: Compliant | 736 |
|
$3.1000 / $6.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$3.0800 | Buy Now |
DISTI #
BD8139AEFV-E2
|
Avnet Americas | High-precision Gamma Correction IC 2.3 to 4V 40-Pin HTSSOP Emboss T/R - Tape and Reel (Alt: BD8139AEFV-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$3.0030 / $3.4188 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2013 Date Code: 2013 | 7 |
|
$2.2950 / $3.8490 | Buy Now |
|
LCSC | HTSSOP-40-B Video Interface ICs ROHS | 91 |
|
$3.3492 / $3.7321 | Buy Now |
Part Details for BD8139AEFV-E2
BD8139AEFV-E2 CAD Models
BD8139AEFV-E2 Part Data Attributes:
|
BD8139AEFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD8139AEFV-E2
ROHM Semiconductor
Consumer Circuit, PDSO40, HTSSOP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | IT ALSO REQUIRES 2.3V TO 4V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G40 | |
Length | 13.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP40,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm |