-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8515
|
Newark | Dc/Dc Conv, Aec-Q100, Boost, Htssop-20, Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:20Pins, Output Current - Output 1:-, Output Current - Output 2:-, Output Rohs Compliant: Yes |Rohm BD81870EFV-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8700 / $2.8200 | Buy Now |
DISTI #
BD81870EFV-ME2CT-ND
|
DigiKey | IC REG BUCK BST ADJ DL 20HTSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8698 In Stock |
|
$1.8000 / $2.7100 | Buy Now |
DISTI #
BD81870EFV-ME2
|
Avnet Americas | Conv DC to DC 2-OUT Inverting/Step Up 2.5V to 5.5V 20-Pin HTSSOP Emboss T/R - Tape and Reel (Alt: BD81870EFV-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.8720 / $2.1312 | Buy Now |
DISTI #
755-BD81870EFV-ME2
|
Mouser Electronics | Switching Voltage Regulators 2ch Switching Regltr 2.5-5.5V, HTSSOP-B20 RoHS: Compliant | 1281 |
|
$1.8000 / $2.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.9200 | Buy Now |
DISTI #
63441556
|
Verical | LCD Driver 3.3V/5V Automotive 20-Pin HTSSOP-B EP T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2201 | Americas - 2420 |
|
$1.9409 / $2.2698 | Buy Now |
DISTI #
61281198
|
Verical | LCD Driver 3.3V/5V Automotive 20-Pin HTSSOP-B EP T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2201 | Americas - 215 |
|
$2.1092 / $2.2698 | Buy Now |
DISTI #
69264490
|
Verical | LCD Driver 3.3V/5V Automotive 20-Pin HTSSOP-B EP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2325 | Americas - 100 |
|
$1.4125 / $1.7000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT | 2115 |
|
$1.9275 / $3.8550 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2485-Authorized Distributor |
|
$2.0800 / $4.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD81870EFV-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD81870EFV-ME2
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO HAS INVERTING CONFIGURATION | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |