Part Details for BD82020FVJ-E2 by ROHM Semiconductor
Overview of BD82020FVJ-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BD82020FVJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6700
|
Newark | Power Load Sw, High Side, Msop-8, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:1.5A, On State Resistance:0.09Ohm, Distribution Switch Case Style:Msop, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Rohm BD82020FVJ-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4910 / $1.1500 | Buy Now |
DISTI #
BD82020FVJ-E2CT-ND
|
DigiKey | IC USB PWR SW HI SIDE 1CH 8TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2392 In Stock |
|
$0.5118 / $1.1300 | Buy Now |
DISTI #
BD82020FVJ-E2
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 1.5A 8-Pin TSSOP Embossed Carrier T/R - Tape and Reel (Alt: BD82020FVJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5278 / $0.6009 | Buy Now |
DISTI #
755-BD82020FVJ-E2
|
Mouser Electronics | Power Switch ICs - Power Distribution Hi Side USB Pwr Sw RoHS: Compliant | 2462 |
|
$0.5070 / $1.1600 | Buy Now |
|
Future Electronics | BD82020 Series 5.5 V 115 mOhm 1.5A Current Limit High Side Switch Ics-TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5700 | Buy Now |
DISTI #
66288521
|
Verical | Hi Side Single 5.5V 1.5A 8-Pin TSSOP-BJ T/R RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.4071 / $0.4687 | Buy Now |
DISTI #
65027904
|
Verical | Hi Side Single 5.5V 1.5A 8-Pin TSSOP-BJ T/R RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 2201 | Americas - 2480 |
|
$0.4195 / $0.4687 | Buy Now |
|
Bristol Electronics | 2457 |
|
RFQ | ||
|
Quest Components | 1965 |
|
$0.7165 / $2.0470 | Buy Now | |
|
Quest Components | 3986 |
|
$0.2940 / $0.8400 | Buy Now |
Part Details for BD82020FVJ-E2
BD82020FVJ-E2 CAD Models
BD82020FVJ-E2 Part Data Attributes
|
BD82020FVJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD82020FVJ-E2
ROHM Semiconductor
SPST,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SPST | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |