-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 0.8A, 1300kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, VSON-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6707
|
Newark | Dc/Dc Conv, Boost, 1.2Mhz, 85Degc, Topology:Boost (Step Up), Input Voltage Min:3.5V, Input Voltage Max:11V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vson, No. Of Pins:10Pins, Output Current:2.5A, Output Voltage Min:4V, Rohs Compliant: Yes |Rohm BD8311NUV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8700 / $1.7700 | Buy Now |
DISTI #
BD8311NUV-E2CT-ND
|
DigiKey | IC REG BOOST ADJ 2.5A 10VSON Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.7510 / $1.7000 | Buy Now |
DISTI #
BD8311NUV-E2
|
Avnet Americas | Conv DC-DC Single Step Up 3.5V to 11V 10-Pin VSON EP T/R - Tape and Reel (Alt: BD8311NUV-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7322 / $0.8351 | Buy Now |
DISTI #
755-BD8311NUV-E2
|
Mouser Electronics | Switching Voltage Regulators Std 1ch Boost Nosync VSON010V3030 w/FET RoHS: Compliant | 0 |
|
$0.7500 / $1.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7630 | Buy Now |
DISTI #
36525468
|
Verical | Conv DC-DC 3.5V to 11V Step Up Single-Out 4V to 11V 0.6A 10-Pin VSON-V EP T/R RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 1401 | Americas - 2799 |
|
$1.2482 / $1.5043 | Buy Now |
DISTI #
58170327
|
Verical | Conv DC-DC 3.5V to 11V Step Up Single-Out 4V to 11V 0.6A 10-Pin VSON-V EP T/R RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2111 | Americas - 2650 |
|
$0.5013 / $0.5613 | Buy Now |
|
Bristol Electronics | 1178 |
|
RFQ | ||
|
Quest Components | 942 |
|
$0.9900 / $2.4000 | Buy Now | |
|
Quest Components | 2239 |
|
$1.0560 / $2.8160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD8311NUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD8311NUV-E2
ROHM Semiconductor
Switching Regulator, Voltage-mode, 0.8A, 1300kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, VSON-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, VSON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 4V TO 11V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 7.4 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1300 kHz | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BD8311NUV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD8311NUV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD8311NUV | Switching Regulator, 0.8A, 1300kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, VSON-10 | ROHM Semiconductor | BD8311NUV-E2 vs BD8311NUV |