-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8531
|
Newark | Led Driver, Buck-Boost, 300Khz, Htssop, Device Topology:Buck-Boost, Input Voltage Min:5V, Input Voltage Max:30V, Output Voltage Max:-, Output Current Max:-, Switching Frequency:300Khz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Driverrohs Compliant: Yes |Rohm BD8381AEFV-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.4900 | Buy Now |
DISTI #
BD8381AEFV-ME2CT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28HTSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81 In Stock |
|
$2.8209 / $5.6200 | Buy Now |
DISTI #
BD8381AEFV-ME2
|
Avnet Americas | LED DRVR Buck-Boost 1-CH PWM 50V 8-Pin HTSSOP Embossed T/R - Tape and Reel (Alt: BD8381AEFV-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.7300 / $3.1080 | Buy Now |
DISTI #
755-BD8381AEFV-ME2
|
Mouser Electronics | LED Lighting Drivers 50V Max Vcc 1.45W Pd PWM w/DC/DC Cntrlr RoHS: Compliant | 0 |
|
$2.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$2.8000 | Buy Now |
DISTI #
36526886
|
Verical | LED Driver 7000uA Supply Current Automotive AEC-Q100 28-Pin HTSSOP-B EP T/R Min Qty: 16 Package Multiple: 1 Date Code: 1601 | Americas - 50 |
|
$4.8305 / $5.2472 | Buy Now |
|
Quest Components | 40 |
|
$5.9140 / $8.8710 | Buy Now | |
DISTI #
BD8381AEFV-ME2
|
TTI | LED Lighting Drivers 50V Max Vcc 1.45W Pd PWM w/DC/DC Cntrlr RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$2.7600 / $2.9200 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER CTRLR DIM 28HTSSOP Min Qty: 1 | 20-Authorized Distributor |
|
$3.9935 / $6.7889 | Buy Now |
DISTI #
BD8381AEFV-ME2
|
Avnet Asia | LED DRVR Buck-Boost 1-CH PWM 50V 8-Pin HTSSOP Embossed T/R (Alt: BD8381AEFV-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD8381AEFV-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD8381AEFV-ME2
ROHM Semiconductor
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.4 mm |