Part Details for BD87581YG-CTR by ROHM Semiconductor
Overview of BD87581YG-CTR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BD87581YG-CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD87581YG-CCT-ND
|
DigiKey | IC CMOS 1 CIRCUIT 5SSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2862 In Stock |
|
$0.7156 / $1.6200 | Buy Now |
DISTI #
BD87581YG-CTR
|
Avnet Americas | Operational Amplifier Single 3.5V/us 14V 5-Pin SSOP T/R - Tape and Reel (Alt: BD87581YG-CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6976 / $0.7957 | Buy Now |
DISTI #
755-BD87581YG-CTR
|
Mouser Electronics | Operational Amplifiers - Op Amps EMARMOUR&trade, , Automotive Excellent EMI Characteristics Input-Output Rail-to-Rail CMOS Operational Amplifier RoHS: Compliant | 3711 |
|
$0.7150 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7270 | Buy Now |
|
Quest Components | 1600 |
|
$0.7920 / $2.1120 | Buy Now | |
DISTI #
BD87581YG-CTR
|
Avnet Americas | Operational Amplifier Single 3.5V/us 14V 5-Pin SSOP T/R - Tape and Reel (Alt: BD87581YG-CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6976 / $0.7957 | Buy Now |
DISTI #
BD87581YG-CTR
|
Avnet Americas | Operational Amplifier Single 3.5V/us 14V 5-Pin SSOP T/R - Tape and Reel (Alt: BD87581YG-CTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6976 / $0.7957 | Buy Now |
|
CHIPMALL.COM LIMITED | IC CMOS 1 CIRCUIT 5SSOP | 2000 |
|
$0.7669 / $1.6208 | Buy Now |
Part Details for BD87581YG-CTR
BD87581YG-CTR CAD Models
BD87581YG-CTR Part Data Attributes
|
BD87581YG-CTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD87581YG-CTR
ROHM Semiconductor
Operational Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-02-06 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 45 dB | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.25 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 15.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 1778 | |
Wideband | NO | |
Width | 1.6 mm |