-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 4A, PDSO8, 5 X 6.20 MM, 1.71 MM HEIGHT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8540
|
Newark | Dc/Dc Conv, Aec-Q100, 500Khz, Sop-8, Topology:Buck (Step Down), Input Voltage Min:5V, Input Voltage Max:35V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sop, No. Of Pins:8Pins, Output Current:2A, Output Voltage Min:800Mv, Rohs Compliant: Yes |Rohm BD9060F-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7500 / $2.9800 | Buy Now |
DISTI #
BD9060F-CE2CT-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 2A 8SOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2485 In Stock |
|
$1.3872 / $2.8700 | Buy Now |
DISTI #
BD9060F-CE2
|
Avnet Americas | Conv DC-DC Single-OUT Step Down 5V to 35V 8-Pin SOP Embossed T/R - Tape and Reel (Alt: BD9060F-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3949 / $1.5880 | Buy Now |
DISTI #
755-BD9060F-CE2
|
Mouser Electronics | Switching Voltage Regulators IC Pwr Swtch Reg Integrated FET RoHS: Compliant | 4912 |
|
$1.3800 / $2.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.4400 | Buy Now |
DISTI #
65027738
|
Verical | Conv DC-DC 5V to 35V Synchronous Step Down Single-Out 0.8V to 35V 2A Automotive 8-Pin SOP T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$2.1275 / $2.5441 | Buy Now |
|
Quest Components | 2007 |
|
$2.2470 / $4.4940 | Buy Now | |
DISTI #
BD9060F-CE2
|
Avnet Americas | Conv DC-DC Single-OUT Step Down 5V to 35V 8-Pin SOP Embossed T/R - Tape and Reel (Alt: BD9060F-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3949 / $1.5880 | Buy Now |
DISTI #
BD9060F-CE2
|
Avnet Americas | Conv DC-DC Single-OUT Step Down 5V to 35V 8-Pin SOP Embossed T/R - Tape and Reel (Alt: BD9060F-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3949 / $1.5880 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 2A 8SOP | 2500 |
|
$2.2093 / $2.8154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9060F-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9060F-CE2
ROHM Semiconductor
Switching Regulator, Voltage-mode, 4A, PDSO8, 5 X 6.20 MM, 1.71 MM HEIGHT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 5 X 6.20 MM, 1.71 MM HEIGHT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 35 V, SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 13.2 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |