-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 600kHz Switching Freq-Max, PDSO8, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8543
|
Newark | Dc/Dc Conv, Aec-Q100, 600Khz, Htsop-8, Topology:Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Htsop, No. Of Pins:8Pins, Output Current:2.5A, Output Voltage Rohs Compliant: Yes |Rohm BD90620EFJ-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7200 / $2.4300 | Buy Now |
DISTI #
BD90620EFJ-CE2CT-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 8HTSOP-J Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15710 In Stock |
|
$1.0399 / $2.3600 | Buy Now |
DISTI #
BD90620EFJ-CE2
|
Avnet Americas | Conv DC-DC Single Step Down 3.5V to 36V 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD90620EFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0296 / $1.1722 | Buy Now |
DISTI #
755-BD90620EFJ-CE2
|
Mouser Electronics | Switching Voltage Regulators Stp-Dwn Swtch Regltr 3.5-36V, HTSOP-J8 RoHS: Compliant | 15526 |
|
$1.0300 / $2.3600 | Buy Now |
|
Future Electronics | Input 3.5 V to 36 V Output 2.5A 1ch Step-Down Regulator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
DISTI #
59817332
|
Verical | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 0.8V to 36V Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2101 | Americas - 2276 |
|
$2.1755 / $2.5441 | Buy Now |
DISTI #
60906031
|
Verical | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 0.8V to 36V Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2201 | Americas - 2190 |
|
$2.1755 / $2.5441 | Buy Now |
DISTI #
60567106
|
Verical | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 0.8V to 36V Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2150 | Americas - 104 |
|
$1.6875 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 600KHZ SWITCHING FREQ-MAX, PDSO8 | 3572 |
|
$2.2470 / $4.4940 | Buy Now |
DISTI #
BD90620EFJ-CE2
|
Avnet Americas | Conv DC-DC Single Step Down 3.5V to 36V 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD90620EFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0296 / $1.1722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD90620EFJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD90620EFJ-CE2
ROHM Semiconductor
Switching Regulator, Current-mode, 600kHz Switching Freq-Max, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 TO 36 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.2 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for BD90620EFJ-CE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD90620EFJ-CE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD9C401EFJ-E2 | Switching Regulator, | ROHM Semiconductor | BD90620EFJ-CE2 vs BD9C401EFJ-E2 |