-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 0.6A, 1200kHz Switching Freq-Max, PDSO8, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6736
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 85Degc, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:4.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Msop, No. Of Pins:8Pins, Output Current:600Ma, Output Rohs Compliant: Yes |Rohm BD9161FVM-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6700 / $2.4800 | Buy Now |
DISTI #
BD9161FVMCT-ND
|
DigiKey | IC REG BUCK ADJ 600MA 8MSOP Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3464 In Stock |
|
$1.0596 / $2.4000 | Buy Now |
DISTI #
BD9161FVM-TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 4.5V 8-Pin MSOP T/R - Tape and Reel (Alt: BD9161FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.9318 / $1.0629 | Buy Now |
DISTI #
755-BD9161FVM-TR
|
Mouser Electronics | Switching Voltage Regulators High Eff. Stepdown Sw Reg 0.6A 2.5-4.5V RoHS: Compliant | 3000 |
|
$1.2400 / $2.5800 | Buy Now |
|
Future Electronics | BD Series 2.5 to 4.5 V 1000 kHz Buck SMT Switching Regulator - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
|
Bristol Electronics | 2899 |
|
RFQ | ||
|
Quest Components | 2360 |
|
$1.1250 / $3.0000 | Buy Now | |
|
Quest Components | 2319 |
|
$1.2716 / $3.3908 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 2950 |
|
$0.7500 / $2.2330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9161FVM-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9161FVM-TR
ROHM Semiconductor
Switching Regulator, Current-mode, 0.6A, 1200kHz Switching Freq-Max, PDSO8, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MSOP | |
Package Description | VSSOP, TSSOP8,.16 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 3.3 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |