Part Details for BD9413F-GE2 by ROHM Semiconductor
Overview of BD9413F-GE2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD9413F-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6749
|
Newark | Led Driver, Boost, 1Mhz, Sop-18, Device Topology:Boost (Step Up), Input Voltage Min:9V, Input Voltage Max:35V, Output Voltage Max:-, Output Current Max:-, Switching Frequency:1Mhz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Driver Rohs Compliant: Yes |Rohm BD9413F-GE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 74 |
|
$0.6560 / $1.2800 | Buy Now |
DISTI #
BD9413F-GE2CT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 18SOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3993 In Stock |
|
$0.4770 / $1.2300 | Buy Now |
DISTI #
BD9413F-GE2
|
Avnet Americas | LED Driver Boost 1-Ch Analog/PWM 18-Pin SOP Emboss T/R - Tape and Reel (Alt: BD9413F-GE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4797 / $0.5461 | Buy Now |
DISTI #
755-BD9413F-GE2
|
Mouser Electronics | LED Lighting Drivers Std Boost 1Ch 9-35V SOP18 RoHS: Compliant | 0 |
|
$0.4770 / $1.2200 | Order Now |
|
Future Electronics | 1ch Boost up type White LED Driver for Large LCD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4700 / $0.5000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
BD9413F-GE2
|
TTI | LED Lighting Drivers Std Boost 1Ch 9-35V SOP18 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4710 / $0.5170 | Buy Now |
DISTI #
BD9413F-GE2
|
Avnet Americas | LED Driver Boost 1-Ch Analog/PWM 18-Pin SOP Emboss T/R - Tape and Reel (Alt: BD9413F-GE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4797 / $0.5461 | Buy Now |
|
Ameya Holding Limited | 1CH BOOST UP TYPE WHITE LED DRIV Min Qty: 1 | 46-Authorized Distributor |
|
$0.5430 / $1.0100 | Buy Now |
DISTI #
BD9413F-GE2
|
Avnet Silica | LED Driver Boost 1-Ch Analog/PWM 18-Pin SOP Emboss T/R (Alt: BD9413F-GE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BD9413F-GE2
BD9413F-GE2 CAD Models
BD9413F-GE2 Part Data Attributes:
|
BD9413F-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9413F-GE2
ROHM Semiconductor
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | LED DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |