Part Details for BD9845FV-E2 by ROHM Semiconductor
Overview of BD9845FV-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9845FV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6761
|
Newark | Dc/Dc Ctrl, Buck, -40 To 85Deg C, Supply Voltage Min:3.6V, Supply Voltage Max:35V, No. Of Outputs:1 Output, Duty Cycle (%):-, Controller Ic Case Style:Ssop, No. Of Pins:14Pins, Switching Frequency:1.5Mhz, Topology:Buck (Step Down), Rohs Compliant: Yes |Rohm BD9845FV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9500 / $1.9200 | Buy Now |
DISTI #
BD9845FV-E2CT-ND
|
DigiKey | IC REG CTRLR BUCK 14-SSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7878 / $1.8600 | Buy Now |
DISTI #
BD9845FV-E2
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Down 14-Pin SSOP T/R - Tape and Reel (Alt: BD9845FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6084 / $0.6926 | Buy Now |
DISTI #
755-BD9845FV-E2
|
Mouser Electronics | Switching Voltage Regulators 3.6-35V 100-1500kHz 1 Chan Step-Down RoHS: Compliant | 3064 |
|
$0.7800 / $1.8500 | Buy Now |
|
Future Electronics | BD Series 3.6 to 35 V 1500 kHz Buck SMT Switching Regulator - SSOP-B14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6240 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 0.002A, 1500KHZ SWITCHING FREQ-MAX, PDSO14 | 138 |
|
$0.6552 / $1.4040 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 0.002A, 1500KHZ SWITCHING FREQ-MAX, PDSO14 | 1976 |
|
$0.9600 / $2.5600 | Buy Now |
DISTI #
BD9845FV-E2
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Down 14-Pin SSOP T/R - Tape and Reel (Alt: BD9845FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6084 / $0.6926 | Buy Now |
DISTI #
BD9845FV-E2
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Down 14-Pin SSOP T/R - Tape and Reel (Alt: BD9845FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6084 / $0.6926 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG CTRLR BUCK 14-SSOP | 2470 |
|
$0.8879 / $1.6326 | Buy Now |
Part Details for BD9845FV-E2
BD9845FV-E2 CAD Models
BD9845FV-E2 Part Data Attributes
|
BD9845FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9845FV-E2
ROHM Semiconductor
Switching Controller, Voltage-mode, 0.002A, 1500kHz Switching Freq-Max, PDSO14, ROHS COMPLIANT, SSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for BD9845FV-E2
This table gives cross-reference parts and alternative options found for BD9845FV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9845FV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD9845FV | Switching Controller, 1500kHz Switching Freq-Max, PDSO14, ROHS COMPLIANT, SSOP-14 | ROHM Semiconductor | BD9845FV-E2 vs BD9845FV |