Part Details for BD9C501EFJ-EVK-001 by ROHM Semiconductor
Overview of BD9C501EFJ-EVK-001 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9C501EFJ-EVK-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD9C501EFJ-EVK-001
|
Avnet Americas | BD9C501EFJ 4.5V to 18V 5A MOSFET 1 Channel Synchronous Buck DC to DC Converter Evaluation Board - Boxed Product (Development Kits) (Alt: BD9C501EFJ-EVK-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
36525546
|
Verical | BD9C501EFJ DC to DC Converter and Switching Regulator Chip 3.3VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$97.4624 / $104.4245 | Buy Now |
|
Quest Components | 3 |
|
$137.8925 / $145.1500 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 4 |
|
$72.5750 | Buy Now |
Part Details for BD9C501EFJ-EVK-001
BD9C501EFJ-EVK-001 CAD Models
BD9C501EFJ-EVK-001 Part Data Attributes
|
BD9C501EFJ-EVK-001
ROHM Semiconductor
Buy Now
|
Compare Parts:
BD9C501EFJ-EVK-001
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |