-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 1A, 656kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD9E101FJ-LBGH2CT-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 1A 8SOPJ Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
225 In Stock |
|
$1.8135 / $3.6100 | Buy Now |
DISTI #
BD9E101FJ-LBGH2
|
Avnet Americas | Conv DC-DC Single Step Down 7V to 36V 8-Pin SOP-J T/R - Tape and Reel (Alt: BD9E101FJ-LBGH2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.7550 / $1.9980 | Buy Now |
DISTI #
755-BD9E101FJ-LBGH2
|
Mouser Electronics | Switching Voltage Regulators Ind Buck Sync 7-36V w/ Integrated FET RoHS: Compliant | 130 |
|
$1.8100 / $3.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$1.8000 | Buy Now |
DISTI #
66376024
|
Verical | Conv DC-DC 7V to 36V Synchronous Step Down Single-Out 1V to 25.2V 1A 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2201 | Americas - 133 |
|
$2.0000 / $2.1522 | Buy Now |
|
Quest Components | 107 |
|
$2.3440 / $3.8010 | Buy Now | |
DISTI #
BD9E101FJ-LBGH2
|
Avnet Americas | Conv DC-DC Single Step Down 7V to 36V 8-Pin SOP-J T/R - Tape and Reel (Alt: BD9E101FJ-LBGH2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.7550 / $1.9980 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 1A 8SOPJ | 185 |
|
$1.8760 / $2.3803 | Buy Now |
DISTI #
4201440RL
|
Farnell | IC'S RoHS: Compliant Min Qty: 250 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$2.5173 | Buy Now |
DISTI #
4201440
|
Farnell | IC'S RoHS: Compliant Min Qty: 250 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.5173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9E101FJ-LBGH2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9E101FJ-LBGH2
ROHM Semiconductor
Switching Regulator, Current-mode, 1A, 656kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 1 V TO 25.2 V, SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 656 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for BD9E101FJ-LBGH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9E101FJ-LBGH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD9E101FJ-LBGE2 | Switching Regulator, Current-mode, 1A, 656kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BD9E101FJ-LBGH2 vs BD9E101FJ-LBGE2 |