Part Details for BD9E105FP4-ZTL by ROHM Semiconductor
Overview of BD9E105FP4-ZTL by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9E105FP4-ZTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD9E105FP4-ZTLCT-ND
|
DigiKey | 4.5V TO 28V INPUT, 1.0A INTEGRAT Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3465 In Stock |
|
$0.6565 / $1.5500 | Buy Now |
DISTI #
BD9E105FP4-ZTL
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 28V 6-Pin TSOT-23 Emboss T/R - Tape and Reel (Alt: BD9E105FP4-ZTL) Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.6656 / $0.7592 | Buy Now |
DISTI #
755-BD9E105FP4-ZTL
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 28V Input, 1.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: BD9E105FP4-Z is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. The Light Load Mode control provides excellent efficiency char RoHS: Compliant | 3445 |
|
$0.6900 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.6670 | Buy Now |
DISTI #
73510475
|
Verical | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.7V to 22.4V 1A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2319 | Americas - 670 |
|
$0.6488 / $0.8800 | Buy Now |
DISTI #
70354722
|
Verical | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.7V to 22.4V 1A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$1.0369 / $1.0855 | Buy Now |
|
Quest Components | 80 |
|
$1.1660 / $2.1200 | Buy Now | |
DISTI #
BD9E105FP4-ZTL
|
TTI | Switching Voltage Regulators 4.5V to 28V Input, 1.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: BD9E105FP4-Z is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. The Light Load Mode control provides excellent efficiency char RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.6500 / $0.6630 | Buy Now |
DISTI #
BD9E105FP4-ZTL
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 28V 6-Pin TSOT-23 Emboss T/R - Tape and Reel (Alt: BD9E105FP4-ZTL) Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.6656 / $0.7592 | Buy Now |
|
Ameya Holding Limited | 4.5V to 28V Input, 1.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter Min Qty: 1 | 100-Authorized Distributor |
|
$0.7448 / $1.5190 | Buy Now |