Part Details for BD9E301UEFJ-LBH2 by ROHM Semiconductor
Overview of BD9E301UEFJ-LBH2 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BD9E301UEFJ-LBH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD9E301UEFJ-LBH2CT-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 8HTSOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$2.7390 / $5.4600 | Buy Now |
DISTI #
BD9E301UEFJ-LBH2
|
Avnet Americas | - Tape and Reel (Alt: BD9E301UEFJ-LBH2) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.6507 / $3.0177 | Buy Now |
DISTI #
755-BD9E301UEFJ-LBH2
|
Mouser Electronics | Switching Voltage Regulators 7.0V to 36V Input, 2.5A Integrated MOSFET Single Synchronous Buck DC-DC Converter RoHS: Compliant | 250 |
|
$2.7300 / $5.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$2.7200 | Buy Now |
DISTI #
68491192
|
Verical | Conv DC-DC 7V to 36V Synchronous Step Down Single-Out 1V to 25.2V 2.5A 8-Pin HTSOP-J EP T/R Min Qty: 34 Package Multiple: 1 Date Code: 2301 | Americas - 250 |
|
$2.0371 / $2.2607 | Buy Now |
DISTI #
69068143
|
Verical | Conv DC-DC 7V to 36V Synchronous Step Down Single-Out 1V to 25.2V 2.5A 8-Pin HTSOP-J EP T/R Min Qty: 16 Package Multiple: 1 Date Code: 2322 | Americas - 249 |
|
$1.6500 / $2.0125 | Buy Now |
|
Quest Components | 200 |
|
$2.6936 / $4.3680 | Buy Now | |
DISTI #
BD9E301UEFJ-LBH2
|
Avnet Americas | - Tape and Reel (Alt: BD9E301UEFJ-LBH2) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.6507 / $3.0177 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 250-Authorized Distributor |
|
$4.2100 | Buy Now |
DISTI #
C1S625902517704
|
Chip1Stop | 7.0V to 36V Input, 2.5A Integrated MOSFET Single Synchronous Buck DC/DC Converter RoHS: Compliant pbFree: No Container: Cut Tape | 249 |
|
$1.3200 / $2.1100 | Buy Now |
Part Details for BD9E301UEFJ-LBH2
BD9E301UEFJ-LBH2 CAD Models
BD9E301UEFJ-LBH2 Part Data Attributes:
|
BD9E301UEFJ-LBH2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9E301UEFJ-LBH2
ROHM Semiconductor
Switching Regulator, Current-mode, 2.5A, 656kHz Switching Freq-Max, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 656 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |