Part Details for BDH005A by Essentra Components
Overview of BDH005A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDH005A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5616-ND
|
DigiKey | PUSH FIT BUMPER: COMPATIBLE HOLE Min Qty: 1 Lead time: 4 Weeks Container: Bag |
33084 In Stock |
|
$0.0415 / $0.1000 | Buy Now |
DISTI #
144-BDH005A
|
Mouser Electronics | Bumpers / Feet DOMED HD SPLIT STEM BUMPER:NYL NATURAL, TO FIT 0.125" HOLE : RoHS: Compliant | 0 |
|
$0.0530 | Order Now |
DISTI #
71255535
|
RS | DOMED HD SPLIT STEM BUMPER:NYL NATURAL | Essentra Components BDH005A RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0580 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 | 0 |
|
$0.0433 | Buy Now |
|
Onlinecomponents.com | Push-Fit Feet - Base Height - 2.4 mm (0.093 in) - Overall Height - 5.2 mm (0.205 in) - Maximum Compatible Hole Diameter - 3.2 mm (0.125 in) - Minimum Compatible Hole Diameter - 3.2 mm (0.125 in) RoHS: Compliant | 0 |
|
$0.0402 / $0.0842 | Buy Now |
Part Details for BDH005A
BDH005A CAD Models
BDH005A Part Data Attributes:
|
BDH005A
Essentra Components
Buy Now
|
Compare Parts:
BDH005A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |