Part Details for BDHE002016081R0MQ1 by Pulse Electronics Corporation
Overview of BDHE002016081R0MQ1 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDHE002016081R0MQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BDHE002016081R0MQ1CT-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12000 In Stock |
|
$0.1268 / $0.3600 | Buy Now |
DISTI #
BDHE002016081R0MQ1
|
Avnet Americas | Inductor Power Molded Multilayer 1uH 20% 2MHz 2.3A 0806 T/R - Tape and Reel (Alt: BDHE002016081R0MQ1) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1144 / $0.1301 | Buy Now |
DISTI #
673-BDHE2016081R0MQ1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.1260 / $0.1350 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1188 / $0.1361 | Buy Now |
DISTI #
BDHE002016081R0MQ1
|
Avnet Americas | Inductor Power Molded Multilayer 1uH 20% 2MHz 2.3A 0806 T/R - Tape and Reel (Alt: BDHE002016081R0MQ1) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1144 / $0.1301 | Buy Now |
DISTI #
BDHE002016081R0MQ1
|
Avnet Americas | Inductor Power Molded Multilayer 1uH 20% 2MHz 2.3A 0806 T/R - Tape and Reel (Alt: BDHE002016081R0MQ1) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1144 / $0.1301 | Buy Now |
DISTI #
000000000006436383
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 3000 | 0 |
|
$0.1180 / $0.1212 | Buy Now |
Part Details for BDHE002016081R0MQ1
BDHE002016081R0MQ1 CAD Models
BDHE002016081R0MQ1 Part Data Attributes
|
BDHE002016081R0MQ1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BDHE002016081R0MQ1
Pulse Electronics Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
DC Resistance | 0.087 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |