Part Details for BDL36020 by Square D by Schneider Electric
Overview of BDL36020 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDL36020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC8982
|
Newark | Circuit Breaker, 3 Pole, 20A, 240Vac, Product Range:Powerpact B Series, Current Rating:20A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:240V, Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: Yes |Square D By Schneider Electric BDL36020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$626.1700 / $675.8100 | Buy Now |
DISTI #
71006066
|
RS | Circuit Breaker, PowerPact B-Frame, D Interrupt rating, Unit Mount, 3-Pole, 20A | Square D BDL36020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$798.9200 / $887.6900 | Buy Now |