Part Details for BDN13-3CB/A01 by CTS Corporation
Overview of BDN13-3CB/A01 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDN13-3CB/A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
294-1100-ND
|
DigiKey | HEATSINK CPU W/ADHESIVE 1.31"SQ Min Qty: 1 Lead time: 14 Weeks Container: Box |
464 In Stock |
|
$2.4146 / $3.5300 | Buy Now |
DISTI #
BDN13-3CB/A01
|
Avnet Americas | Heat Sink Passive Pin Array Adhesive Tape 16.1°C/W Black Anodized - Trays (Alt: BDN13-3CB/A01) RoHS: Not Compliant Min Qty: 1320 Package Multiple: 1320 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.7492 / $2.8735 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 1320 Container: Tray | 0Tray |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive Pin Array Adhesive 16.1°C/W Black Anodized RoHS: Compliant |
3275 In Stock |
|
$2.3200 / $3.4500 | Buy Now |
|
Quest Components | HEATSINK CPU W/ADHESIVE 1.31"SQ | 113 |
|
$3.2329 / $5.2425 | Buy Now |
DISTI #
BDN13-3CB/A01
|
Avnet Americas | Heat Sink Passive Pin Array Adhesive Tape 16.1°C/W Black Anodized - Trays (Alt: BDN13-3CB/A01) RoHS: Not Compliant Min Qty: 1320 Package Multiple: 1320 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.7492 / $2.8735 | Buy Now |
DISTI #
BDN13-3CB/A01
|
Avnet Americas | Heat Sink Passive Pin Array Adhesive Tape 16.1°C/W Black Anodized - Trays (Alt: BDN13-3CB/A01) RoHS: Not Compliant Min Qty: 1320 Package Multiple: 1320 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.7492 / $2.8735 | Buy Now |
|
Master Electronics | Heat Sink Passive Pin Array Adhesive 16.1°C/W Black Anodized RoHS: Compliant |
3275 In Stock |
|
$2.3200 / $3.4500 | Buy Now |
Part Details for BDN13-3CB/A01
BDN13-3CB/A01 CAD Models
BDN13-3CB/A01 Part Data Attributes
|
BDN13-3CB/A01
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
BDN13-3CB/A01
CTS Corporation
Heat Sink, 16.1ohm, Extruded, Pin Fin Array, Omnidirect, Aluminum, Anodized,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.90.00.00 | |
Factory Lead Time | 10 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Device Used On | IC | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 14.1 mm | |
Length | 33.27 mm | |
Profile | PIN FIN ARRAY | |
Thermal Resistance | 16.1 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 33.27 mm |