Part Details for BDN18-3CB/A01 by CTS Corporation
Overview of BDN18-3CB/A01 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDN18-3CB/A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
294-1104-ND
|
DigiKey | HEATSINK CPU W/ADHESIVE 1.81"SQ Min Qty: 1 Lead time: 14 Weeks Container: Box |
1222 In Stock |
|
$3.5993 / $5.2600 | Buy Now |
DISTI #
BDN18-3CB/A01
|
Avnet Americas | Heat Sink Passive Pin Array Adhesive Tape 10.8°C/W Black Anodized - Trays (Alt: BDN18-3CB/A01) RoHS: Not Compliant Min Qty: 1760 Package Multiple: 1760 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.6690 / $4.2280 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1760 Package Multiple: 1760 Container: Tray | 0Tray |
|
$3.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4800 / $9.5200 | Buy Now |
DISTI #
BDN18-3CB/A01
|
Avnet Americas | Heat Sink Passive Pin Array Adhesive Tape 10.8°C/W Black Anodized - Trays (Alt: BDN18-3CB/A01) RoHS: Not Compliant Min Qty: 1760 Package Multiple: 1760 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.6690 / $4.2280 | Buy Now |
DISTI #
BDN18-3CB/A01
|
Avnet Americas | Heat Sink Passive Pin Array Adhesive Tape 10.8°C/W Black Anodized - Trays (Alt: BDN18-3CB/A01) RoHS: Not Compliant Min Qty: 1760 Package Multiple: 1760 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.6690 / $4.2280 | Buy Now |
Part Details for BDN18-3CB/A01
BDN18-3CB/A01 CAD Models
BDN18-3CB/A01 Part Data Attributes
|
BDN18-3CB/A01
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
BDN18-3CB/A01
CTS Corporation
Heat Sink, 10.8ohm, Extruded, Pin Fin Array, Omnidirect, Aluminum, Anodized,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.90.00.00 | |
Factory Lead Time | 10 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Device Used On | IC | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 9.02 mm | |
Length | 45.97 mm | |
Profile | PIN FIN ARRAY | |
Thermal Resistance | 10.8 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 45.97 mm |