Part Details for BDP947 H6327 by Infineon Technologies AG
Overview of BDP947 H6327 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDP947 H6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDSTD8574
|
Rutronik | NPN TRANSISTOR 45V 3A 5W SOT223 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 8000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3700 / $0.4390 | Buy Now |