Part Details for BDS2A10010KK by TE Connectivity
Overview of BDS2A10010KK by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BDS2A10010KK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R3755
|
Newark | Bds 2 A 100 10K 10% |Cgs Te Connectivity BDS2A10010KK Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.3300 / $63.4700 | Buy Now |
DISTI #
BDS2A10010KK-ND
|
DigiKey | RES CHAS MNT 10K OHM 10% 100W Min Qty: 50 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$56.3076 | Buy Now |
DISTI #
279-BDS2A10010KK
|
Mouser Electronics | Planar Resistors - Chassis Mount BDS 2 A 100 10K 10% | 0 |
|
$57.2000 | Order Now |
|
Onlinecomponents.com | BDS 2 A 100 10K 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor RoHS: Compliant |
200 Partner Stock |
|
$55.5900 / $75.4900 | Buy Now |
DISTI #
1614782-2
|
Avnet Abacus | Resistor, 10 kOhm, � 10%, 100 W, Thick Film, Power, Screw (Alt: 1614782-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BDS 2 A 100 10K 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor RoHS: Compliant |
200 Partner Stock |
|
$55.5900 / $75.4900 | Buy Now |
Part Details for BDS2A10010KK
BDS2A10010KK CAD Models
BDS2A10010KK Part Data Attributes
|
BDS2A10010KK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BDS2A10010KK
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 100W, 10000ohm, 500V, 10% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.5 mm | |
Package Length | 37.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 25.4 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 38mm x 25.5mm x 21mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | SCREW | |
Tolerance | 10% | |
Working Voltage | 500 V |