Part Details for BDS2A1001K0K by TE Connectivity
Overview of BDS2A1001K0K by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BDS2A1001K0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7885
|
Newark | Bds 2 A 100 1K0 10% |Cgs Te Connectivity BDS2A1001K0K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$77.4200 / $96.1300 | Buy Now |
DISTI #
69AC5039
|
Newark | Res, Thick Film, 1K, 100W, Screw, Resistance:1Kohm, Product Range:Bds Series, Power Rating:100W, Resistance Tolerance:± 10%, Voltage Rating:500V, Resistor Technology:Thick Film, Temperature Coefficient:± 150Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity BDS2A1001K0K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.5800 | Buy Now |
DISTI #
A106156-ND
|
DigiKey | RES CHAS MNT 1K OHM 10% 100W Min Qty: 50 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$56.3076 | Buy Now |
|
Onlinecomponents.com | BDS 2 A 100 1K0 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor RoHS: Compliant |
4 Partner Stock |
|
$56.7000 / $77.0000 | Buy Now |
DISTI #
TE Connectivity BDS2A1001K0K
|
PEI Genesis | Fixed Resistor Thick Film 10 | 4 |
|
Buy Now | |
DISTI #
1614782-6
|
Avnet Abacus | Resistor, 1 kOhm, � 10%, 100 W, Thick Film, Power, Screw (Alt: 1614782-6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2917370
|
element14 Asia-Pacific | RES, THICK FILM, 1K, 100W, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$64.4650 / $94.9582 | Buy Now |
DISTI #
1174500
|
Farnell | RESISTOR, 100W 1K RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 2 Days Container: Cut Tape | 0 |
|
$34.0328 / $59.5605 | Buy Now |
DISTI #
2917370
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$65.4749 | Buy Now |
|
Master Electronics | BDS 2 A 100 1K0 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor RoHS: Compliant |
4 Partner Stock |
|
$56.7000 / $77.0000 | Buy Now |
Part Details for BDS2A1001K0K
BDS2A1001K0K CAD Models
BDS2A1001K0K Part Data Attributes
|
BDS2A1001K0K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BDS2A1001K0K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 100W, 1000ohm, 500V, 10% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.5 mm | |
Package Length | 37.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 25.4 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 38mm x 25.5mm x 21mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | SCREW | |
Tolerance | 10% | |
Working Voltage | 500 V |