Part Details for BDS2A1004K7K by TE Connectivity
Overview of BDS2A1004K7K by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BDS2A1004K7K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R3767
|
Newark | Bds 2 A 100 4K7 10% |Cgs Te Connectivity BDS2A1004K7K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4600 / $64.7100 | Buy Now |
DISTI #
BDS2A1004K7K-ND
|
DigiKey | RES CHAS MNT 4.7K OHM 10% 100W Min Qty: 50 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$57.4010 | Buy Now |
DISTI #
1-1614782-6
|
Avnet Americas | Res Thick Film 4.7K Ohm 10% 100W ±150ppm/°C Screw Terminal Bolt-On - Tape and Reel (Alt: 1-1614782-6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$51.5865 / $62.0787 | Buy Now |
DISTI #
279-BDS2A1004K7K
|
Mouser Electronics | Planar Resistors - Chassis Mount BDS 2 A 100 4K7 10% | 0 |
|
$57.1500 / $57.4000 | Order Now |
|
Onlinecomponents.com | BDS 2 A 100 4K7 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$53.5500 / $109.2900 | Buy Now |
DISTI #
1-1614782-6
|
Avnet Americas | Res Thick Film 4.7K Ohm 10% 100W ±150ppm/°C Screw Terminal Bolt-On - Tape and Reel (Alt: 1-1614782-6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$51.5865 / $62.0787 | Buy Now |
DISTI #
1-1614782-6
|
Avnet Americas | Res Thick Film 4.7K Ohm 10% 100W ±150ppm/°C Screw Terminal Bolt-On - Tape and Reel (Alt: 1-1614782-6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$51.5865 / $62.0787 | Buy Now |
DISTI #
1-1614782-6
|
Avnet Abacus | Res Thick Film 4.7K Ohm 10% 100W �150ppm/�C Screw Terminal Bolt-On (Alt: 1-1614782-6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BDS 2 A 100 4K7 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$53.5500 / $109.2900 | Buy Now |
Part Details for BDS2A1004K7K
BDS2A1004K7K CAD Models
BDS2A1004K7K Part Data Attributes
|
BDS2A1004K7K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BDS2A1004K7K
TE Connectivity
Fixed Resistor, Thick Film, 100W, 4700ohm, 10% +/-Tol, 150ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 38mm x 25.5mm x 21mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | SCREW | |
Tolerance | 10% |