Part Details for BDS4B100R47K by TE Connectivity
Overview of BDS4B100R47K by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BDS4B100R47K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R3852
|
Newark | Bds 4 B 100 R47 10% |Cgs Te Connectivity BDS4B100R47K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.7800 / $75.9400 | Buy Now |
DISTI #
BDS4B100R47K-ND
|
DigiKey | RES CHAS MNT 0.47 OHM 10% 100W Min Qty: 50 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$67.3680 | Buy Now |
DISTI #
279-BDS4B100R47K
|
Mouser Electronics | Planar Resistors - Chassis Mount BDS 4 B 100 R47 10% | 0 |
|
$72.4300 | Order Now |
|
Onlinecomponents.com | Res Thick Film 0.47 Ohm 10% 100W ±250ppm/°C Screw Terminal Bolt-On Loose/Tray RoHS: Compliant | 0 |
|
$62.8500 / $167.7400 | Buy Now |
DISTI #
1614783-3
|
Avnet Abacus | Resistor, 470 Milliohm, � 10%, 100 W, Thick Film, Power, Screw (Alt: 1614783-3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 0.47 Ohm 10% 100W ±250ppm/°C Screw Terminal Bolt-On Loose/Tray RoHS: Compliant | 0 |
|
$62.8500 / $167.7400 | Buy Now |
Part Details for BDS4B100R47K
BDS4B100R47K CAD Models
BDS4B100R47K Part Data Attributes:
|
BDS4B100R47K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BDS4B100R47K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 100W, 0.47ohm, 500V, 10% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.5 mm | |
Package Length | 37.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 25.4 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 38mm x 25.5mm x 21mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | SCREW | |
Tolerance | 10% | |
Working Voltage | 500 V |