Part Details for BE-8020 by Bahco
Overview of BE-8020 by Bahco
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BE-8020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C3510
|
Newark | Screwdriver, Slotted Head, 152Mm, Tip Size:3Mm, Blade Length:50Mm, Overall Length:152Mm, Product Range:-, Blade Tip Style:Flared Slot , Blade Tip Width:3Mm, Features:Ergonomic Handle, Screwdriver Type:Slotted Rohs Compliant: Na |Ergo Bahco BE-8020 (Alternate Part Number: 7314150010639 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$5.5900 / $7.4100 | Buy Now |
DISTI #
SA.BE8020
|
TME | Screwdriver, slot, 3,0x0,5mm, Blade length: 60mm Min Qty: 1 | 21 |
|
$4.0500 / $4.4500 | Buy Now |
DISTI #
06L3904
|
Bürklin Elektronik | Screwdriver, 3 mm, slotted, BL 60 mm, L 163 mm, BE-8020 Min Qty: 1 |
1 in Stock 3 Available Soon |
|
$4.7876 / $5.4469 | Buy Now |