Part Details for BE-A301P by Panasonic Electronic Components
Overview of BE-A301P by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BE-A301P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4379-ND
|
DigiKey | SENSOR BUBBLE DET PNP OPN COL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
124 In Stock |
|
$74.5460 / $82.0000 | Buy Now |
DISTI #
658-BE-A301P
|
Mouser Electronics | Flow Sensors Bubble detect sensor for 3mm, 1/8 inch | 0 |
|
$70.5200 / $82.0000 | Order Now |
DISTI #
72080391
|
RS | Bubble detect sensor for 3mm, 1/8 inch | Panasonic Industrial Automation BE-A301P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$71.3400 / $82.0000 | Buy Now |
|
Onlinecomponents.com | Optical Sensor 9V/12V/15V/18V |
8 In Stock 20 On Order |
|
$71.6300 / $81.5900 | Buy Now |
DISTI #
BE-A301P
|
TME | Sensor: photoelectric, through-beam (with slot) Min Qty: 1 | 1 |
|
$80.9300 / $93.3800 | Buy Now |
|
Master Electronics | Optical Sensor 9V/12V/15V/18V |
8 In Stock 20 On Order |
|
$71.6300 / $81.5900 | Buy Now |