Part Details for BEAD/4-900R-02 by FASTRON GmBH
Overview of BEAD/4-900R-02 by FASTRON GmBH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BEAD/4-900R-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-BEAD/4-900R-02
|
Mouser Electronics | Ferrite Beads 3A 90Ohm @ 100MHz RoHS: Compliant | 564 |
|
$0.1150 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Leaded Ferrite Bead - Z: 90Ω @ 100MHz - 3A RoHS: Compliant |
500 In Stock |
|
$0.1108 / $0.1505 | Buy Now |
DISTI #
66772658
|
Verical | Leaded Bead RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2211 | Americas - 500 |
|
$0.1900 | Buy Now |
|
NAC | Leaded Ferrite Bead - Attributes: Z: 90? @ 100MHz, Rated DC Current: 3A, Packaging: Taped/Ammopack, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$0.1095 / $0.1300 | Buy Now |
|
Master Electronics | Leaded Ferrite Bead - Z: 90Ω @ 100MHz - 3A RoHS: Compliant |
500 In Stock |
|
$0.1108 / $0.1505 | Buy Now |
Part Details for BEAD/4-900R-02
BEAD/4-900R-02 CAD Models
BEAD/4-900R-02 Part Data Attributes:
|
BEAD/4-900R-02
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
BEAD/4-900R-02
FASTRON GmBH
Ferrite Bead, 1 Function(s), 3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Diameter | 3.7 mm | |
Filter Type | FERRITE BEAD | |
Height | 7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 90 OHM Ω | |
Packing Method | AMMO PACK; TAPE | |
Physical Dimension | D3.7XH7.0 (mm)/D0.146XH0.276 (inch) | |
Rated Current | 3 A |