Part Details for BECN1207 by Amphenol Corporation
Overview of BECN1207 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BECN1207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78823656
|
Verical | Connector Accessories Protective Cap Straight Min Qty: 4 Package Multiple: 1 | Americas - 18 |
|
$22.2600 | Buy Now |
DISTI #
BECN1207
|
TME | Protection cover, PT/451, internal bayonet, size 12 Min Qty: 1 | 18 |
|
$14.0300 / $17.6700 | Buy Now |
DISTI #
BECN1207
|
Avnet Abacus | Connector Accessories Protection Cap With Nylon Cord Shell Size 12 Electroless Nickel Finish (Alt: BECN1207) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BECN1207
BECN1207 CAD Models
BECN1207 Part Data Attributes:
|
BECN1207
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BECN1207
Amphenol Corporation
Connector Accessory, Protective Cover, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 12 |