Part Details for BEI15-150-Q12P-C by Murata Power Solutions
Overview of BEI15-150-Q12P-C by Murata Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BEI15-150-Q12P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R4689
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 15W, 15V, -15V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:500Ma, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions BEI15-150-Q12P-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 168 |
|
$36.3400 / $41.0400 | Buy Now |
DISTI #
58AC8549
|
Newark | Dc-Dc Converter, 2 O/P, 15W, No. Of Outputs:2 Output, Output Power Max:15W, Output Voltage - Output 1:15V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-15V, Output Current - Output 2:500Ma, Output Voltage - Output 3:-, rohs Compliant: Yes |Murata Power Solutions BEI15-150-Q12P-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9000 / $49.5800 | Buy Now |
DISTI #
811-2189-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 15W Min Qty: 1 Lead time: 40 Weeks Container: Tray |
256 In Stock |
|
$32.4442 / $36.9600 | Buy Now |
DISTI #
V36:1790_15125332
|
Arrow Electronics | Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks Date Code: 2410 | Americas - 18 |
|
$32.3600 / $36.8000 | Buy Now |
|
Future Electronics | BEI15 Series 15 W Dual Output ±15 V Isolated Wide Input Bipolar DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 30 Lead time: 38 Weeks Container: Box | 0Box |
|
$31.7300 | Buy Now |
|
Future Electronics | BEI15 Series 15 W Dual Output ±15 V Isolated Wide Input Bipolar DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 38 Weeks Container: Box | 0Box |
|
$31.7300 / $33.3200 | Buy Now |
DISTI #
BEI15-150-Q12P-C
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, DIP Min Qty: 90 | 0 |
|
$35.2100 | RFQ |
DISTI #
000000000003480900
|
Sager | Isolated DC/DC Converters - Through Hole 15W 9-36VIN +-15VOUT POS LOGIC Min Qty: 1 | 80 |
|
$32.7200 / $35.2400 | Buy Now |