Part Details for BELL.5 by TEKO Enclosures Inc
Overview of BELL.5 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BELL.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BELL.5
|
TME | Enclosure: specialist, X: 120mm, Y: 178mm, Z: 59mm, light grey Min Qty: 1 | 0 |
|
$12.1500 / $14.9900 | RFQ |