Part Details for BES001L (ALTERNATE: BES M08MG-GSC20B-BV02) by Balluff Inc
Overview of BES001L (ALTERNATE: BES M08MG-GSC20B-BV02) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BES001L (ALTERNATE: BES M08MG-GSC20B-BV02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70376343
|
RS | ProXimity Sensor, M8, 2mm, Flush, Pol/NO, 2m PVC cable | Balluff BES001L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$73.4100 / $89.5200 | Buy Now |