Part Details for BF0022A110 by Lovato Electric Inc
Overview of BF0022A110 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF0022A110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BF0022A110
|
TME | Contactor: 4-pole, NC x2 + NO x2, 110VAC, 1.9A, BF, -50÷70°C, 690V Min Qty: 1 | 0 |
|
$34.4200 / $39.3400 | RFQ |