Part Details for BF016010BE20033BJ1 by Vishay Intertechnologies
Overview of BF016010BE20033BJ1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Telecommunications
Price & Stock for BF016010BE20033BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1587
|
Newark | Tof016010 5Kvp 20Pf 5% R85 3380 |Vishay BF016010BE20033BJ1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.0100 / $170.9700 | Buy Now |
DISTI #
BF016010BE20033BJ1
|
Avnet Americas | TOF016010 Series RF Power Barrel Capacitor Class 1 Ceramic 30pF 5kV R85 5% Tolerance Axial Mounting Tag Bulk - Bulk (Alt: BF016010BE20033BJ1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
BF016010BE20033BJ1
|
Avnet Americas | TOF016010 Series RF Power Barrel Capacitor Class 1 Ceramic 30pF 5kV R85 5% Tolerance Axial Mounting Tag Bulk - Bulk (Alt: BF016010BE20033BJ1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
BF016010BE20033BJ1
|
Avnet Americas | TOF016010 Series RF Power Barrel Capacitor Class 1 Ceramic 30pF 5kV R85 5% Tolerance Axial Mounting Tag Bulk - Bulk (Alt: BF016010BE20033BJ1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for BF016010BE20033BJ1
BF016010BE20033BJ1 CAD Models
BF016010BE20033BJ1 Part Data Attributes
|
BF016010BE20033BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BF016010BE20033BJ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 5V, 5% +Tol, 5% -Tol, N750, -750ppm/Cel TC, 0.00002uF, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | RATED AC PEAK VOLTAGE(V) : 5000 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 5 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N750 | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | LUG |