Part Details for BF080-10-A-1-L-C by Global Connector Technology
Overview of BF080-10-A-1-L-C by Global Connector Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF080-10-A-1-L-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-BF08010A1LC
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10w, 2mm Pitch Socket, DIL, SMT, Vert, W/Peg, GF, T+R+F RoHS: Compliant | 0 |
|
$0.3970 / $0.4330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1200 | 0 |
|
$0.4230 | Buy Now |
DISTI #
000000000007209662
|
Sager | 10w, 2mm Pitch Socket, DIL, SMT, Vert, W/Peg, GF, T+R+F Min Qty: 1 | 0 |
|
$0.4900 / $0.7400 | Buy Now |
Part Details for BF080-10-A-1-L-C
BF080-10-A-1-L-C CAD Models
BF080-10-A-1-L-C Part Data Attributes:
|
BF080-10-A-1-L-C
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BF080-10-A-1-L-C
Global Connector Technology
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |