Part Details for BF080-14-A-0-L-C by GCT Semiconductor Inc
Overview of BF080-14-A-0-L-C by GCT Semiconductor Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF080-14-A-0-L-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3141
|
Newark | Pcb Rcpt, Dual Entry, 2Mm, 2Row, 14Pos Rohs Compliant: Yes |Gct (Global Connector Technology) BF080-14-A-0-L-C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.7580 | Buy Now |
DISTI #
74AK7279
|
Newark | Pcb Rcpt, Dual Entry, 2Mm, 2Row, 14Pos Rohs Compliant: Yes |Gct (Global Connector Technology) BF080-14-A-0-L-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1965 |
|
$0.7580 / $1.2400 | Buy Now |
DISTI #
50AK9604
|
Newark | 14W, 2Mm Pitch Socket, Dil, Smt, Vert, No Peg, Gf, T+R+F Rohs Compliant: Yes |Gct (Global Connector Technology) BF080-14-A-0-L-C Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6490 | Buy Now |
DISTI #
2073-BF080-14-A-0-L-CCT-ND
|
DigiKey | 14POS, 2MM PITCH SOCKET, DIL, SM Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2839 In Stock |
|
$0.4634 / $1.0100 | Buy Now |
DISTI #
4137973
|
element14 Asia-Pacific | PCB RCPT, DUAL ENTRY, 2MM, 2ROW, 14POS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1965 |
|
$0.6657 / $1.0714 | Buy Now |
DISTI #
4137782
|
element14 Asia-Pacific | PCB RCPT, DUAL ENTRY, 2MM, 2ROW, 14POS RoHS: Compliant Min Qty: 1000 Container: Reel | 4000 |
|
$0.4869 / $0.5446 | Buy Now |
DISTI #
4137973
|
Farnell | PCB RCPT, DUAL ENTRY, 2MM, 2ROW, 14POS RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 1965 |
|
$0.6200 / $0.9144 | Buy Now |
DISTI #
4137782
|
Farnell | PCB RCPT, DUAL ENTRY, 2MM, 2ROW, 14POS RoHS: Compliant Min Qty: 1000 Lead time: 9 Weeks, 1 Days Container: Reel | 4000 |
|
$0.4497 / $0.4998 | Buy Now |